SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-713
- Mfr. Part No.:
- 6206KEE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£22.56
(exc. VAT)
£27.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.56 |
*price indicative
- RS Stock No.:
- 704-713
- Mfr. Part No.:
- 6206KEE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Tapered | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Tapered | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously engineered for optimal performance in diverse applications. Its robust design features a tapered bore and contact Seals on both sides, ensuring efficient operation while preventing contamination. With a dynamic load capacity and a fatigue limit that stands out in the market, this bearing enhances reliability and longevity. It is expertly crafted to accommodate radial loads and is suitable for use in various industries, offering unparalleled resilience in challenging environments.
Manufactured with a pressed steel cage for greater durability
Designed with a radial clearance class of CN for standard operational efficiency
Exhibits exceptional performance under dynamic loads with a capacity of 20500000 mN
Maximises lifespan with a fatigue limit load of 510000 mN
Operates optimally within temperature ranges from -30°C to 120°C
Features a minimum fillet radius of 1 mm for easier installation
Offers precise internal and external dimensions ensuring compatibility with corresponding components
Includes comprehensive frequency metrics to assist in performance prediction and analysis
Related links
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NREE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD

