SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£24.16

(exc. VAT)

£28.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.16

*price indicative

RS Stock No.:
704-725
Mfr. Part No.:
6206NRZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Bearing Kit

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

11300N

Internal Clearance

CN

Dynamic Load Rating

20.5kN

Bore Type

Deep Groove

Series

6206

Limiting Speed

18000rpm

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed for precision and reliAbility in radial contact applications. This bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring robust performance while minimising friction. With a protective shield on one side, it is tailored for demanding environments where durAbility is key. The bearing excels in handling both axial and radial loads, making it an excellent choice for various mechanical systems. Its Compact dimensions and lightweight design, coupled with the Ability to operate within a wide temperature range, highlight its versatility in varied industrial setups.

Constructed with a pressed steel cage for enhanced strength

Features a snap ring groove to facilitate secure positioning

Offers one sided shielding to protect against contaminants

Designed to operate under dynamic loads up to 20500000 mN

Static load rating of 11300000 mN for reliable performance

Fatigue limit load rated at 510000 mN ensures durability over time

Provides a reference thermal speed of 72000 °/s optimising efficiency

Minimum operating temperature reaches as low as 233.15 °K

Maximum operating temperature is up to 393.15 °K for versatility in applications

Max bottom groove diameter of 59.61 mm improves fit accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy