SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD

Image representative of range

Subtotal (1 unit)*

£3.37

(exc. VAT)

£4.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.37

*price indicative

RS Stock No.:
707-001
Mfr. Part No.:
625EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

0.67kN

Dynamic Load Rating

1.83kN

Series

625

Limiting Speed

38000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed for efficient performance in demanding applications. This Compact bearing features a robust pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants while retaining Crucial lubrication. Ideal for radial contact applications, it operates effectively under various load conditions, offering reliability and long service life. With an internal diameter of 5 mm and external diameter of 16 mm, the bearing is perfectly suited for mechanisms requiring precision and durability. Its lightweight construction, at only 0.005 kg, makes it versatile for use in diverse engineering and industrial sectors.

Delivers dynamic load capabilities of up to 1830000 mN for robust performance

Supports mechanical limit speeds of 228000 °/s, making it suitable for high-speed applications

Features a minimum operating temperature of 253.15 °K for versatile environmental adaptability

Mass of only 0.005 kg contributes to lightweight assemblies without sacrificing integrity

Compatible with various shaft and housing designs, enhancing application flexibility

Consists of a reliable pressed steel cage for increased strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy