NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD

Subtotal (1 unit)*

£3.51

(exc. VAT)

£4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.51

*price indicative

RS Stock No.:
644-006
Mfr. Part No.:
625DD 
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

5mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

16mm

Race Width

5mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

670N

Dynamic Load Rating

1910N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

32000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
ID
The NSK Extra small ball bearing designed for precision applications requiring reliable performance. It features a 5 mm bore diameter, 16 mm outer diameter, and 5 mm width, making it suitable for miniature mechanical systems. The bearing is equipped with double rubber seals (DD) that provide excellent protection against contaminants while maintaining smooth operation.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy