FAG 634 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- RS Stock No.:
- 310-207
- Mfr. Part No.:
- 634
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£38.96
(exc. VAT)
£46.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.96 | £3.896 |
*price indicative
- RS Stock No.:
- 310-207
- Mfr. Part No.:
- 634
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 671N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1735N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 634 | |
| Limiting Speed | 63000rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 16mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 671N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1735N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 634 | ||
Limiting Speed 63000rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 16mm | ||
Bearing Type Deep Groove | ||
Schaeffler 634 Series Deep Groove Ball Bearing, 16mm Outside Diameter, 4mm Inside Diameter - 634
This deep-groove ball bearing is a single-row, open-type radial bearing designed to support rotational motion in Compact assemblies. It accommodates combined radial and axial loads in one or both directions and is suitable for applications requiring high rotational speed and a small footprint. The ring components are MADE from bearing steel and the rolling elements are steel balls, with a sheet-metal cage and a cylindrical bore.
Features and Benefits:
• Dynamic load capacity 1735 N delivers sustained radial performance
• Static load capacity 671 N resists deformation under stationary loads
• Limiting speed 63 000 r/min supports high-speed rotational applications
• CN internal clearance enables standard radial play and thermal growth
• Steel sheet-metal cage ensures secure ball spacing at speed
• Static load capacity 671 N resists deformation under stationary loads
• Limiting speed 63 000 r/min supports high-speed rotational applications
• CN internal clearance enables standard radial play and thermal growth
• Steel sheet-metal cage ensures secure ball spacing at speed
Applications
• Suitable for miniature electric motors requiring high rpm
• Used with precision spindles in small-scale machinery
• Ideal for laboratory instruments needing Compact bearings
• Can be used for rotary components in handheld tools
• Used for conveyor idlers with confined radial space
• Used with precision spindles in small-scale machinery
• Ideal for laboratory instruments needing Compact bearings
• Can be used for rotary components in handheld tools
• Used for conveyor idlers with confined radial space
What are the operating temperature limits for this bearing?
It operates between −30 °C and 120 °C.
What mounting constraints should be observed at the shaft shoulder?
Minimum shaft shoulder diameter must be 6.4 mm and maximum housing shoulder diameter 13.6 mm.
Is the bearing supplied lubricated or sealed for immediate use?
It is delivered without lubricant and is not sealed.
What are the recommended chamfer and fillet limits for assembly?
Minimum chamfer is 0.3 mm and maximum fillet radius is 0.3 mm.
How does the flange specification affect housing design?
The flange outside diameter is 16 mm and corresponds to the outer-ring shoulder diameter for retention.
Related links
- SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SNR 634ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- FAG 634-2Z-HLC 1 Row Ball Bearing - 4 mm ID, 16 mm OD
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2RZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD

