SKF 625-2RZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- RS Stock No.:
- 586-240
- Mfr. Part No.:
- 625-2RZ
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£57.84
(exc. VAT)
£69.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.84 | £11.568 |
*price indicative
- RS Stock No.:
- 586-240
- Mfr. Part No.:
- 625-2RZ
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.38kN | |
| Internal Clearance | 13 μm | |
| Dynamic Load Rating | 1.14kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 625 | |
| Limiting Speed | 48000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.38kN | ||
Internal Clearance 13 μm | ||
Dynamic Load Rating 1.14kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 625 | ||
Limiting Speed 48000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Deep groove ball bearing designed to provide exceptional performance and reliability in diverse applications. Formulated with precision engineering, it ensures a low friction operation, making it a perfect choice for high speed settings. The bearing is expertly crafted to withstand both radial and axial loads, ensuring durability even in challenging environments. Its robust seal offers superior protection against contamination, extending the product's lifespan and reliability. Ideal for use in machinery, automotive, and other industrial equipment, this product delivers superior operational efficiency while reducing maintenance needs. Suitable for various applications, it meets the demands of modern day engineering and manufacturing.
Delivers outstanding load capacity for reliable performance
Designed with low friction for enhanced efficiency
Offers integrated sealing technology for superior protection against dirt and moisture
Manufactured with high grade materials for longevity
Optimised for smooth operation in high speed applications
Provides versatility and adaptability across numerous industrial applications
Related links
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD


