SNR 607EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 706-998
- Mfr. Part No.:
- 607EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.18 |
*price indicative
- RS Stock No.:
- 706-998
- Mfr. Part No.:
- 607EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.75kN | |
| Series | 607 | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.75kN | ||
Series 607 | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and dual contact seals, this bearing effectively minimises contamination, ensuring longevity and reliability. It features a Compact internal diameter of 7 mm and an external diameter of 19 mm, making it an Ideal choice for precision machinery. With a dynamic load rating of 2,750,000 mN, this bearing is built to withstand high loads while maintaining efficient operation. The unit operates effectively within a temperature range of -20 °C to 120 °C, comfortably accommodating various operational environments. This product is a testament to ntn's commitment to quality and performance in mechanical engineering.
Robust construction with pressed steel cage for enhanced durability
Dual contact Seals protect against dirt and moisture ingress
Dynamic load rating of 2,750,000 mN supports heavy loads with reliability
Compact dimensions ensure compatibility with limited space applications
Radial clearance class C3 allows for higher operating speeds
Wide temperature range (-20 °C to 120 °C) accommodates diverse applications
Lightweight design at only 0.007 kg facilitates easy installation
High rotational speeds supported up to 186,000 °/s for efficient operation
Related links
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NSK 607DD 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF E2.607-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 635ZZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

