NSK 607DD 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 643-778
- Mfr. Part No.:
- 607DD
- Brand:
- NSK
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.49 |
*price indicative
- RS Stock No.:
- 643-778
- Mfr. Part No.:
- 607DD
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 7mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 885N | |
| Dynamic Load Rating | 2570N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 7mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 885N | ||
Dynamic Load Rating 2570N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 32000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Extra small ball bearing designed for compact and precision applications. It features a 7 mm bore diameter, 19 mm outer diameter, and 6 mm width, making it ideal for miniature assemblies. The bearing includes 6 balls with a diameter of 3.5 mm and offers a basic dynamic load rating of 2,570 N and a static load rating of 885 N. It supports high-speed operation with grease lubrication up to 32,000 rpm and is built for reliable performance in tight spaces.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 607DD 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF E2.607-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 698ZZ+6 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD

