SKF 607-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 586-076
- Mfr. Part No.:
- 607-2RSL
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£109.20
(exc. VAT)
£131.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.20 | £10.92 |
*price indicative
- RS Stock No.:
- 586-076
- Mfr. Part No.:
- 607-2RSL
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 7mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.95kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.34kN | |
| Standards/Approvals | No | |
| Series | 607 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 43000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 7mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.95kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.34kN | ||
Standards/Approvals No | ||
Series 607 | ||
Bore Type Cylindrical | ||
Limiting Speed 43000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 607 Series Deep Groove Ball Bearing, 7mm Bore Diameter, 19mm Outside Diameter - 607-2RSL
This deep-groove ball bearing is designed to support radial and moderate axial loads in Compact rotating assemblies across automation, electronics and mechanical systems. It features a sealed configuration to retain lubrication and exclude contaminants, a single-row arrangement for straightforward installation, and a cylindrical inner bore suited to shaft-mounted applications.
Features & Benefits
• Sealed construction reduces contamination risk and extends service intervals
• Sheet-metal cage maintains ball spacing with low rotational friction
• Steel balls deliver consistent rolling contact for longevity
• 43,000 r/min limiting speed enables use in high-speed mechanisms
• 2.34 kN dynamic load rating supports sustained operational loads
• Sheet-metal cage maintains ball spacing with low rotational friction
• Steel balls deliver consistent rolling contact for longevity
• 43,000 r/min limiting speed enables use in high-speed mechanisms
• 2.34 kN dynamic load rating supports sustained operational loads
**Applications**
• Suitable for miniature motor spindles in automation equipment
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary encoders and sensors in control systems
• Can be used for small gearbox shafts in electrical drives
• Suitable for Compact robotic joints requiring high-speed rotation
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary encoders and sensors in control systems
• Can be used for small gearbox shafts in electrical drives
• Suitable for Compact robotic joints requiring high-speed rotation
What type of bore does it use for shaft mounting?
It has a cylindrical bore designed for press-fit or slip-fit mounting depending on shaft tolerance and application requirements.
How does the sealed end type affect lubrication needs?
The sealed ends retain factory-applied lubricant, reducing the need for frequent re-lubrication in typical service conditions.
What load condition is the bearing rated for when stationary?
The static load capacity is 0.95 kN, indicating the maximum permissible load without permanent deformation while at rest.
Related links
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 607DD 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF E2.607-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD


