NTN 51117 Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 706-870
- Mfr. Part No.:
- 51117
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£62.29
(exc. VAT)
£74.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.29 |
*price indicative
- RS Stock No.:
- 706-870
- Mfr. Part No.:
- 51117
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 150kN | |
| Dynamic Load Rating | 46kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 150kN | ||
Dynamic Load Rating 46kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is designed to efficiently handle axial loads with its robust construction and precise engineering. Ideal for applications requiring reliable directional thrust capacity, this bearing excels in maintaining performance across varying temperatures, with an impressive dynamic axial load rating of 46,000,000 mN. Crafted for durability, the bearing features a mass of 0.442 kg and dimensions that ensure compatibility with numerous assemblies. Its performance consistency at both minimum and maximum operating temperatures signifies its adaptability, making it an essential component for various mechanical systems.
Robust one direction thrust design enhances axial load management
Dynamic axial load rating of 46,000,000 mN ensures superior performance
Temperature resilience with a minimum operating temperature of 233.15 K and maximum of 393.15 K
Compact and lightweight construction with a mass of only 0.442 kg for easy integration
Precisely engineered dimensions to support various assembly requirements
Min fillet radius of 1 mm enhances fit and reduces stress concentration
Optimised frequencies for rolling elements promote smoother operation
Designed for long-lasting reliability in dynamic applications
Related links
- NTN 51117 Ball Bearing - 85 mm ID, 110 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- FAG 51117 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817LLU/5K 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- SKF 61817-2RS1 1 Row Ball Bearing - 85 mm ID, 110 mm OD

