SNR 1211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-829
- Mfr. Part No.:
- 1211KC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£50.48
(exc. VAT)
£60.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.48 |
*price indicative
- RS Stock No.:
- 706-829
- Mfr. Part No.:
- 1211KC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 26.5kN | |
| Series | 1211K | |
| Bore Type | Tapered | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 26.5kN | ||
Series 1211K | ||
Bore Type Tapered | ||
Limiting Speed 8800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearings are engineered to provide exceptional functionality in varied applications. Designed with a pressed steel cage and tapered bore, this reliable component ensures optimal alignment under misalignment conditions. With a robust internal diameter of 55 mm and external diameter of 100 mm, it excels in supporting rotating shafts while effectively managing radial and axial loads. This model also features a high fatigue limit, making it suitable for high-performance environments. Built for longevity, it can operate efficiently over a wide temperature range, ensuring durability in various operational settings.
Designed with a self-aligning feature that accommodates shaft misalignment
Pressed steel cage construction contributes to strength and flexibility
Tapered bore enhances mounting accuracy and stability
Radial clearance class C3 allows for better load distribution
High fatigue limit load increases reliability in demanding applications
Suitable for a broad range of temperatures from -40 °C to 120 °C
Dynamic load rating ensures optimal performance even under heavy loads
Lower axial and upper axial load coefficients provide versatility in usage
Related links
- SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2211KEEG15 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD

