SNR 1211C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-828
Mfr. Part No.:
1211C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

10000N

Dynamic Load Rating

26500N

Series

1211C

Bore Type

Cylindrical

Limiting Speed

8800rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for superior performance in dynamic load applications. This robust bearing features an open design complemented by a pressed steel cage, enabling smooth rotation and exceptional reliability. With an internal diameter of 55 mm and an external diameter of 100 mm, it is specifically designed to accommodate misalignment while maintaining structural integrity. Its precision class P0 ensures efficient operation across various conditions, making it an Ideal choice for myriad machinery requirements. The reliable thermal speed of 41,400 °/s and the maximum operating temperature of 393.15 °K further enhance its usability, ensuring operational effectiveness in varying environments.

Offers enhanced stability with double row construction

Pressed steel cage design optimises load distribution

Self aligning capability accommodates shaft misalignments

Radial clearance class C3 provides improved tolerance for thermal expansion

Durable construction with a mass of 0.697 kg ensures long lasting performance

Dynamic load rating of 26500000 mN supports heavy duty applications

Static load rating of 10000000 mN ensures durability under various conditions

Fatigue limit load rating of 450000 mN provides reliability for extended use

Minimum operating temperature of 233.15 °K facilitates operation in cold environments

Maximum operating temperature of 393.15 °K supports operation in high heat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy