SNR 2211KEEG15 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-336
- Mfr. Part No.:
- 2211KEEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£91.04
(exc. VAT)
£109.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.04 |
*price indicative
- RS Stock No.:
- 706-336
- Mfr. Part No.:
- 2211KEEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 26.8kN | |
| Bore Type | Tapered | |
| Series | 2211K | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 26.8kN | ||
Bore Type Tapered | ||
Series 2211K | ||
Limiting Speed 3600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is engineered for superior performance, offering optimal functionality in both radial and axial load conditions. This robust bearing features a polyamide cage and tapered bore design, ensuring precise alignment and reduced friction, which ultimately enhances operational efficiency. Capable of supporting heavy loads, it is Ideal for various industrial applications that demand durAbility and reliAbility, while its Ability to withstand broad temperature ranges makes it adaptable to diverse environments. The reduced maintenance needs, combined with significant dynamic and static load capacities, make it a trusted choice for high-performance machinery.
Friction Seals on both sides provide protection against contaminants
Dynamic load capacity of 26,800,000 mN ensures reliability under heavy loads
Static load capacity of 10,000,000 mN supports stationary applications
Temperature operating range of -20°C to 120°C accommodates various environments
Mechanical limit speed of 21,600 °/s facilitates high-speed operations
Min shoulder diameter dimensions enable flexible installation options
Related links
- SNR 1211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD

