SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 699-708
- Mfr. Part No.:
- 1211
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£51.50
(exc. VAT)
£61.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.50 |
*price indicative
- RS Stock No.:
- 699-708
- Mfr. Part No.:
- 1211
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 26.5kN | |
| Bore Type | Cylindrical | |
| Series | 1211 | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 26.5kN | ||
Bore Type Cylindrical | ||
Series 1211 | ||
Limiting Speed 8800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to deliver superior performance in challenging environments. This bearing is designed with a pressed steel cage to ensure efficient operation while effectively accommodating radial and axial loads. It excels in applications requiring reliAbility and robustness, providing a static load capacity of up to 10,000,000 mN and a dynamic load capacity reaching 26,500,000 mN. Manufactured by ntn, this bearing not only guarantees high precision with a P0 precision class but also features a thermal speed reference of 41,400 °/s, making it Ideal for diverse industrial applications. Its Ability to maintain functionality under varying temperature conditions further underscores its versatility, ensuring seamless operation even in extreme environments.
Designed with a double row configuration for enhanced load distribution and stability
Lightweight structure with a mass of 0.697 kg for easy handling and installation
Incorporates a pressed steel cage to minimise friction and wear
Offers a radial clearance class of CN suitable for standard applications
Features a fatigue limit load of 450000 mN to ensure longevity under regular use
Provides an upper axial load coefficient of 5 for efficient performance under axial loads
Operates effectively across a wide temperature range with minimum and maximum temperatures of 233.15 °K and 393.15 °K respectively
Capability to handle operational speeds up to 52800 °/s allowing for high speed applications
Min shoulder diameter of 63 mm and max shoulder diameter of 92 mm for versatile installation options
Related links
- FAG 1211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/W64 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

