SNR 6316ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-693
- Mfr. Part No.:
- 6316ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£147.17
(exc. VAT)
£176.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.17 |
*price indicative
- RS Stock No.:
- 706-693
- Mfr. Part No.:
- 6316ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 130000N | |
| Series | 631 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 130000N | ||
Series 631 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for effective radial contact, optimising performance and durAbility across various applications. This type of bearing features a pressed steel cage and is meticulously designed to accommodate both dynamic and static loads. Its robust construction not only enhances reliAbility but also ensures smooth operation within its rated parameters. With an internal diameter of 80 mm and an external diameter of 170 mm, this bearing is an Ideal choice for machinery requiring dependable rotational function. Its Ability to withstand a maximum operating temperature of 393.15 °K highlights its suitAbility for challenging environments, making it an essential component in industrial settings.
Designed with a pressed steel cage for reliable performance
Minimises friction for enhanced efficiency and longevity
Holds a dynamic load capacity of 130,000,000 mN
Can manage static loads up to 86,700,000 mN
Features a fatigue limit load of 3,550,000 mN for extended service life
Provides exceptional radial clearance class CN for smooth operation
Equipped to cope with reference thermal speeds of 33,000 °/s
Max operating temperature of 393.15 °K ensures durability in extreme conditions
Optimised for minimal noise and vibration during operation
Versatile application across various industrial machinery and equipment
Related links
- SNR 6316EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

