SNR 6316EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£177.62

(exc. VAT)

£213.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.62

*price indicative

RS Stock No.:
706-689
Mfr. Part No.:
6316EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

86700N

Internal Clearance

C3

Dynamic Load Rating

130000N

Series

631

Limiting Speed

2700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed for high-performance applications, providing exceptional reliability and longevity. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring superior protection against contaminants while maintaining optimal lubrication. With a dynamic load rating of 130,000,000 mN and a static load rating of 86,700,000 mN, it excels in demanding environments. The bearing's internal and external dimensions of 80 mm and 170 mm respectively allow for versatile applications, making it an Ideal choice for various machinery requiring efficient rotation and minimal maintenance, thus reducing downtime and enhancing productivity.

Pressed steel cage enhances structural integrity and performance

Dual side contact Seals prevent contamination for prolonged lifespan

Dynamic load rating ensures suitability for high-stress applications

External diameter of 170 mm accommodates a wide range of fits

Radial clearance class C3 supports greater flexibility in operational tolerances

Optimised for high-speed applications with mechanical limit speed of 16200 °/s

Robust fatigue limit load rating facilitates reliability in demanding scenarios

Lightweight design of 4.41 kg simplifies assembly and maintenance

Min and max operating temperatures of -30 °C to 120 °C ensure versatile performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy