SNR 6316EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-688
- Mfr. Part No.:
- 6316EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£169.16
(exc. VAT)
£202.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.16 |
*price indicative
- RS Stock No.:
- 706-688
- Mfr. Part No.:
- 6316EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 130000N | |
| Series | 631 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 130000N | ||
Series 631 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide exceptional performance in various applications, ensuring reliability and longevity. Built with a pressed steel cage and contact Seals on both sides, it effectively protects against contaminants while maintaining optimal lubrication. This bearing features a dynamic load capacity of 130 million mN and a static load capacity of 86.7 million mN, making it Ideal for heavy-duty usage. With a high mechanical limit speed of 16,200 °/s, its suitable for high-speed applications, while its robust construction allows it to operate efficiently within a temperature range of -30 to 120 degrees Celsius. This bearing brings precision and stability to your machinery, ensuring smooth operation.
High mechanical limit speed makes it suitable for high-speed machinery
Contact Seals on both sides protect against contaminants
Pressed steel cage supports stable operation and durability
Operational temperature range accommodates various environments
Radial clearance class CN for a well-balanced performance
Coarse and fine tolerances ensure precise fitting and function
Mass of 4.41 kg contributes to a robust design
Related links
- SNR 6316EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

