NTN 6017C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 706-414
- Mfr. Part No.:
- 6017C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£58.54
(exc. VAT)
£70.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.54 |
*price indicative
- RS Stock No.:
- 706-414
- Mfr. Part No.:
- 6017C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 52.2kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1384rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 52.2kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1384rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in various applications. This bearing features a pressed steel cage and is designed for radial contact, ensuring optimal load distribution and enhanced durability. With internal and external diameters of 85 mm and 130 mm respectively, it facilitates smooth and efficient operation even under high load conditions. The bearing is built to withstand temperature variations, operating effectively between -40°C and 120°C, making it Ideal for diverse industrial environments. Supported by NTN's commitment to quality and precision, this product integrates Advanced technology to ensure a reliable and long-lasting solution for your mechanical needs.
Designed for high radial load capacity, ensuring longevity and reliability
Equipped with a pressed steel cage for excellent lubricant retention
Features precise internal clearance class C3 for optimal performance
Operational temperatures range from -40°C to 120°C for versatility
Mass of 0.9 kg contributes to a sturdy and robust configuration
Fatigue limit load rated at 1,890,000 mN for reliability under cyclic loading
Low friction characteristics enhance efficiency and reduce energy consumption
Robust design ensures effective running with minimal maintenance required
Related links
- NTN 6017LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017CM 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 16017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017 NR 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD

