NTN 6017LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£76.99

(exc. VAT)

£92.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.99

*price indicative

RS Stock No.:
705-001
Mfr. Part No.:
6017LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

43000N

Internal Clearance

CM

Dynamic Load Rating

55kN

Bore Type

Round

Series

601

Limiting Speed

484rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to support radial loads in various applications, ensuring outstanding performance and longevity. Built with a pressed steel cage and contact Seals on both sides, this bearing provides effective sealing against contaminants while preserving lubricant. With internal and external diameters of 85 mm and 130 mm respectively, it offers a Compact solution without compromising strength or reliability. This bearing also operates efficiently under a wide temperature range, making it an excellent choice for diverse industrial environments.

Compact design featuring an internal diameter of 85 mm and external diameter of 130 mm for space-efficient installations

Constructed with a pressed steel cage, enhancing durability under load while reducing friction

Equipped with contact Seals on both sides to prevent dirt ingress and retain grease, ensuring optimal lubrication

Dynamic load capacity of 55,000,000 mN supports demanding applications with robust performance

Static load capacity of 43,000,000 mN Ideal for heavy loads in stationary applications

Fatigue limit load rated at 3,000,000 mN contributes to extended service life under repetitive loading conditions

Grease lubrication limit speed of 17,400 °/s enables high-speed applications while maintaining stability

Functional across a temperature range from -25 °C to 110 °C, accommodating different working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy