NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 705-004
- Mfr. Part No.:
- 6017ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£70.56
(exc. VAT)
£84.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.56 |
*price indicative
- RS Stock No.:
- 705-004
- Mfr. Part No.:
- 6017ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 43000N | |
| Dynamic Load Rating | 55kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 43000N | ||
Dynamic Load Rating 55kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for reliable performance and longevity in a range of applications. This bearing features a radial contact design which ensures efficient load distribution, allowing for smooth operation. Manufactured with high-quality materials, it includes a pressed steel cage and shields on both sides to provide lasting protection against contaminants. The bearing boasts impressive load capacities, accommodating dynamic loads up to 55,000,000 mN and static loads of 43,000,000 mN. With a minimum operating temperature of -40°C and a maximum of 150°C, it is adaptable to various operational environments, making it a versatile choice for industrial applications.
Designed for optimal radial contact, ensuring effective load support
High dynamic and static load capacities enhance reliability
Pressed steel cage provides durability and strength
Dual-sided shields protect against dirt and debris, extending service life
Ideal for a wide range of applications due to its robust temperature tolerance from -40°C to 150°C
Configured with a minimum fillet radius of 1.1 mm for precise installation
Low mass of 0.89 kg contributes to overall efficiency in machinery
Related links
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6410ZZ/5K 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD

