NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-257
- Mfr. Part No.:
- 6312ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 700-257
- Mfr. Part No.:
- 6312ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 52000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 90.5kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 900rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 52000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 90.5kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 900rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional reliability and performance in a wide range of applications. Designed with a pressed steel cage and dual shields, this bearing offers robust protection against contaminants while ensuring smooth operation. Its radial contact design promotes optimal load distribution, making it Ideal for both dynamic and static loads. With a generous internal diameter of 60 mm and an external diameter of 130 mm, this product caters to various mechanical systems, providing the strength required to withstand demanding conditions. The innovative design paired with high-quality materials brings peace of mind to engineers and technicians alike, ensuring longevity and efficiency in machinery operation.
Mass of 1.73 kg enhances stability during operation
Dynamic load capacity of 90,500,000 mN contributes to durability and performance under heavy loads
Static load capacity of 52,000,000 mN ensures safe handling of stationary loads
Fatigue limit load of 4,100,000 mN supports longevity, preventing premature failure
Minimum operating temperature of -40°C and maximum of 150°C allows for versatility in diverse environments
Radial clearance class C3 enables improved operation in high-speed applications
Minimum shoulder diameter of 71 mm and maximum of 119 mm for optimal mounting compatibility
Designed with a maximum shaft and housing fillet radius of 2 mm to facilitate installation
Related links
- NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6412ZZ/5K 1 Row Ball Bearing - 60 mm ID, 150 mm OD
- NTN 6812ZZ/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD

