NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£119.13

(exc. VAT)

£142.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.13

*price indicative

RS Stock No.:
704-527
Mfr. Part No.:
6312LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

52kN

Internal Clearance

C3

Dynamic Load Rating

90.5kN

Bore Type

Round

Series

6312

Limiting Speed

5400rpm

Flange Outside Diameter

130mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearings are designed to ensure smooth and reliable operation in a variety of applications. This product expertly combines robustness with precision, featuring a pressed steel cage and non-contact Seals on both sides to minimise friction and enhance durability. Ideal for radial contact, these bearings are constructed to withstand significant loads while maintaining high-speed performance, making them essential for machinery requiring dependable rotation and support. With a Compact design and substantial internal diameter, they seamlessly fit into your assembly, ensuring longevity and optimal functionality.

Dynamic load capacity of 90,500,000 mN supports high-performance applications

Static load limit of 52,000,000 mN ensures strength under stationary conditions

Fatigue limit load of 4,100,000 mN guarantees durability under repetitive stress

Radial clearance class C3 allows for greater shaft alignment variations

Grease lubrication limit speed of 32,400 °/s optimises performance in high-speed environments

Operating temperature range from 248.15 °K to 383.15 °K caters to diverse industrial applications

Min shoulder diameter ensures proper housing fit, enhancing installation accuracy

Maximum shoulder diameters provide flexibility in various mounting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy