NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 706-899
- Mfr. Part No.:
- 6312ZZCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 706-899
- Mfr. Part No.:
- 6312ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 90.5kN | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 90.5kN | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for durability and performance in a wide range of applications. Its robust construction features a pressed steel cage and shields on both sides, effectively protecting against contaminants and ensuring longevity in operation. With an internal diameter of 60 mm and an external diameter of 130 mm, this bearing is suited for high-load capacities.
Robust deep groove design offers reliable radial contact
Pressed steel cage enhances load capacity and longevity
Shields on both sides prevent contaminants from entering
Dynamic load rating of 90,500,000 mN ensures reliability under heavy loads
Static load rating of 52,000,000 mN supports static applications
Fatigue limit load of 4,100,000 mN increases operational safety
Operating temperature range from 233.15 °K to 423.15 °K suitable for various conditions
Min internal diameter of 60 mm is Ideal for precise fitting
External diameter of 130 mm balances load distribution effectively
Lightweight at 1.73 kg facilitates easier installation
Related links
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

