NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£46.73

(exc. VAT)

£56.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.73

*price indicative

RS Stock No.:
700-250
Mfr. Part No.:
6312CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

52kN

Internal Clearance

CM

Dynamic Load Rating

90.5kN

Series

63 Series

Limiting Speed

6300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance in various industrial applications. Engineered for efficiency, this bearing features a pressed steel cage and offers radial contact, ensuring optimal load distribution. With an internal diameter of 60 mm and an external diameter of 130 mm, it is tailored for versatility in fitment. This bearing’s exceptional quality is backed by rigorous testing, ensuring it meets the demands of both dynamic and static loads. Ideal for high-speed operations, it delivers durability and dependability, making it a prime choice for professionals seeking a trusted solution for their machinery.

Radial clearance class CM provides enhanced stability under varying loads

Dynamic load capacity of 90,500,000 mN ensures reliable performance in demanding applications

Static load capacity of 52,000,000 mN enhances safety in stationary conditions

Fatigue limit load of 4,100,000 mN extends the bearing's lifespan, reducing maintenance costs

Min operating temperature of -40°C and max of 120°C accommodate diverse environmental conditions

Optimal oil lubrication limit speed of 37,800 °/s ensures efficient operation

Max shaft and housing fillet radius of 2 mm facilitates ease of installation

Robust mass of 1.73 kg indicates a substantial, Durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy