NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£115.77

(exc. VAT)

£138.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.77

*price indicative

RS Stock No.:
704-531
Mfr. Part No.:
6312Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

52kN

Internal Clearance

CN

Dynamic Load Rating

90.5kN

Series

6312

Bore Type

Round

Limiting Speed

8600rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

130mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for superior performance in various applications. Built with a pressed steel cage and shielded on one side, this bearing ensures robust and reliable operation under radial contact conditions. Its design features a dynamic load capacity of 86,300,000 mN, making it suitable for high-load situations. With a range of operating temperatures from -40 to 120 degrees Celsius (233.15 to 393.15 Kelvin), it delivers exceptional performance whether in cold or heat. Designed for longevity, this bearing optimally balances efficiency and durability, enhancing operational productivity.

Radial clearance class CN for standard performance levels

Internal diameter of 60 mm and external diameter of 130 mm ensures compatibility with a wide range of machinery

Mass of 1.715 kg provides a solid construction that withstands demanding conditions

Dynamic load capacity of 86,300,000 mN ensures reliability during operations

Static load capacity of 52,200,000 mN for robust stationary applications

Fatigue limit load of 2,370,000 mN enhances lifespan under cyclic loading

Reference thermal speed of 40,800 °/s optimises performance in high-speed applications

Mechanical limit speed of 51,600 °/s allows for versatility in various operational scenarios

Minimum operating temperature of 233.15 K and maximum of 393.15 K broadens operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy