NTN 6312NR 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£129.68

(exc. VAT)

£155.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.68

*price indicative

RS Stock No.:
704-529
Mfr. Part No.:
6312NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

52kN

Dynamic Load Rating

90.5kN

Series

6312

Bore Type

Round

Limiting Speed

5400rpm

Flange Outside Diameter

130mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance and longevity, making it an Ideal choice for various applications requiring radial contact. This precision component features a pressed steel cage and snap ring integrated into its outer diameter, ensuring stability and reliability under varying loads. Designed to accommodate both oil and grease lubrication, it operates effectively even at high speeds, with lubrication limits of 37,800 °/s and 32,400 °/s, respectively. The robust build and Compact design provide a significant bearing width and internal diameter, making it a valuable asset in enhancing machinery efficiency while reducing wear over extended periods of use.

Constructed with a Durable pressed steel cage, ensuring longevity and reliability

Optimized for radial contact, enabling efficient load distribution

Designed with maximum and minimum groove positions for enhanced adaptability

Radial clearance class CN offers consistent performance across various applications

Capable of operating under varying temperature ranges, from 233.15 K to 393.15 K

Equipped with a snap ring reference for secure fitting and ease of installation

Impressive dynamic and static load ratings support demanding operational needs

Designed to accommodate oil and grease lubrication, catering to diverse lubrication preferences

Lightweight at just 1.73 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy