NTN 6312L1C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£243.72

(exc. VAT)

£292.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.72

*price indicative

RS Stock No.:
704-526
Mfr. Part No.:
6312L1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

52kN

Internal Clearance

C3

Dynamic Load Rating

90.5kN

Series

6312

Bore Type

Round

Flange Outside Diameter

130mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for applications requiring robust performance and minimal maintenance. This precision-engineered component features a radial contact design, Ideal for supporting both axial and radial loads. With a Durable machined cage and open configuration, it promises smooth operation and efficient heat dissipation. The bearing's dimensions of 60 mm internal diameter and 130 mm external diameter ensure compatibility with a broad range of machinery. Designed for both low and high temperatures, this bearing is built to withstand rigorous industrial environments while maintaining reliability and longevity.

Machined cage design for enhanced durability and performance

Radial contact allows efficient load handling in multiple directions

Open configuration facilitates easy access for lubrication and inspection

Operating temperature range from 233.15 °K to 393.15 °K for versatile use

Dynamic load capacity of 90.5 MN supports heavy operational demands

Static load capacity of 52 MN ensures stability under static conditions

Fatigue limit load of 2.36 MN boosts longevity under cyclical stress

Compact design with 31 mm width optimises space utilization

Min fillet radius of 2.1 mm allows for effective integration into complex assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy