NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-412
- Mfr. Part No.:
- 6016ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£63.12
(exc. VAT)
£75.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.12 |
*price indicative
- RS Stock No.:
- 706-412
- Mfr. Part No.:
- 6016ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 53kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 884rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 53kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 884rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed for robust performance in various applications. Engineered with a pressed steel cage and double shields, this bearing ensures minimal friction and enhanced durability. With an internal diameter of 80 mm and an external diameter of 125 mm, it accommodates a variety of setups, while its radial clearance class CM allows for reliable operation under varying conditions. This bearing is suitable for efficient transfer of loads, making it an excellent choice for industrial applications where reliability and longevity are essential.
Constructed with a pressed steel cage for enhanced strength and resilience
Double shields provide superior protection against contamination, prolonging service life
Radial contact design optimises load support and reduces friction
Mass of 0.845 kg ensures stability during operation
Dynamic load capacity of 53,000,000 mN facilitates reliable performance under high stress
Static load capacity of 40,000,000 mN ensures safety in static applications
Fatigue limit load of 2,910,000 mN helps maintain integrity under repetitive loading
Optimal operational temperature range extends from -40 °C to 150 °C
Minimal fillet radius of 1.1 mm allows for Compact installation in tight spaces
Related links
- NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016CM 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C4 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD

