NTN 6016C4 1 Row Ball Bearing - 80 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£101.20

(exc. VAT)

£121.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.20

*price indicative

RS Stock No.:
698-746
Mfr. Part No.:
6016C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

40kN

Dynamic Load Rating

53kN

Series

6016

Bore Type

Round

Limiting Speed

5300rpm

Bearing Type

Deep Groove

Flange Outside Diameter

125mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing offers exceptional reliability and performance in demanding conditions. Engineered for radial contact, this bearing features a pressed steel cage, making it an Ideal choice for various industrial applications. With an internal diameter of 80 mm and an external diameter of 125 mm, it ensures a balanced load distribution, while its width of 22 mm optimises stability. Designed to withstand dynamic loads up to 53 million mN and static loads of 40 million mN, this robust bearing is also capable of enduring challenging operating temperatures ranging from -40°C to 120°C. This versatility makes it a Crucial component in machinery where precision and durability are paramount.

Radial contact design for enhanced load distribution

Pressed steel cage ensures superior structural integrity

Dynamic load capacity of 53 million mN for robust performance

Static load capacity of 40 million mN to support heavy applications

Oil lubrication limit speed of 37,200 °/s enhances operational efficiency

Grease lubrication limit speed of 31,800 °/s for varied maintenance options

Operating temperature range from -40°C to 120°C for diverse environmental adaptability

Mass of 0.854 kg ensures a balanced and manageable weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy