NTN 6016CM 1 Row Ball Bearing - 80 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£54.79

(exc. VAT)

£65.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.79

*price indicative

RS Stock No.:
706-294
Mfr. Part No.:
6016CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

22mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

40000N

Internal Clearance

CM

Dynamic Load Rating

53kN

Series

601

Bore Type

Round

Limiting Speed

884rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. Designed to accommodate high radial loads while maintaining low friction, this precision component ensures reliable operation in various industrial environments. With a robust pressed steel cage and an internal diameter of 80 mm, it delivers strength and durability, making it suitable for diverse machinery. This bearing's unique performance profile is complemented by its operational temperature range, ensuring consistent functionality under varying conditions. Trust in ntn's engineering excellence to enhance the efficiency and lifespan of your equipment.

Dynamic load capacity of 53,000,000 mN for enhanced performance under operational stresses

Static load capacity of 40,000,000 mN, ensuring reliability in position-holding applications

Fatigue limit load of 2,910,000 mN, providing durability for extended service life

Designed with a minimum fillet radius of 1.1 mm, optimising the installation process

Operational temperature range from -40 °C to 120 °C, allowing versatility in various conditions

Oil lubrication limit speed of 37,200 °/s ensures efficient performance in high-speed applications

Grease lubrication limit speed of 31,800 °/s, maximising operational effectiveness in critical environments

Earless design promotes smoother operation, reducing potential noise and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy