NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£60.11

(exc. VAT)

£72.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.11

*price indicative

RS Stock No.:
706-410
Mfr. Part No.:
6016ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

22mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

40kN

Internal Clearance

C3

Dynamic Load Rating

53kN

Series

60 Series

Limiting Speed

5300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver reliability and efficiency in demanding applications. Its robust design features a pressed steel cage and dual shields, ensuring optimal performance while effectively minimising contamination. Ideal for various industrial uses, this bearing boasts significant load capacities, making it a reliable choice for a myriad of mechanical setups, providing exceptional durability under challenging conditions. With precise internal and external diameters, it is compatible with diverse components, promoting seamless integration and enhanced operational efficiency.

Designed with a radial contact structure for superior load handling

Mass of 0.854 kg contributes to overall mechanical balance

Dynamic load rating of 53,000,000 mN ensures strong performance under pressure

Static load rating of 40,000,000 mN allows for stability in stationary applications

Fatigue limit load of 2,910,000 mN enhances longevity and durability

Operational temperature limits from 233.15 °K to 423.15 °K cater to a wide range of environments

Minimum fillet radius of 1.1 mm facilitates better installation flexibility

Coefficient f0 of 15.6 promotes efficient rotational dynamics

Grease lubrication limit speed of 31,800 °/s ensures sustained performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy