NTN 16016C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 699-987
- Mfr. Part No.:
- 16016C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£52.69
(exc. VAT)
£63.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.69 |
*price indicative
- RS Stock No.:
- 699-987
- Mfr. Part No.:
- 16016C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28.1kN | |
| Bore Type | Round | |
| Series | 160 Series | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28.1kN | ||
Bore Type Round | ||
Series 160 Series | ||
Limiting Speed 6200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal functionality in various applications, providing reliable radial contact through its pressed steel cage design. This versatile bearing ensures robust performance with a radial clearance class of C3, effectively supporting dynamic loads up to 28,100,000 mN while maintaining a fatigue limit load of 1,640,000 mN. With an internal diameter of 80 mm and external diameter of 125 mm, it is designed to excel in both oil and grease lubrication environments, with limit speeds reaching up to 37,200 °/s and 31,800 °/s, respectively. Ideal for industries seeking dependable reliability and efficiency, this bearing is a hallmark of quality from NTN Europe.
Designed for radial contact to optimise performance in various applications
Pressed steel cage construction delivers robust structural integrity
Radial clearance class of C3 accommodates varying load conditions
Supports dynamic loads of up to 28100000 mN for high performance
Offers a fatigue limit load of 1640000 mN for extended durability
Internal and external diameters of 80 mm and 125 mm for versatile fit
Accommodates oil lubrication limit speeds of 37200 °/s for efficient operation
Grease lubrication limit speeds of 31800 °/s ensure reliability
Manufactured by NTN Europe a trusted name in bearing technology
Related links
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

