SKF 6016-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 586-693
- Mfr. Part No.:
- 6016-2Z
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£304.16
(exc. VAT)
£364.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £304.16 | £60.832 |
*price indicative
- RS Stock No.:
- 586-693
- Mfr. Part No.:
- 6016-2Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 49.4kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 49.4kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Premium bearing combines efficiency with durability, crafted to meet the demands of high performance applications. Designed with a robust shield, it effectively protects against dust and moisture, ensuring a long service life in challenging environments. Engineered for reduced friction, this bearing allows for smoother operation while enhancing the overall performance of your machinery. Its precision manufacturing guarantees an optimal fit, translating to improved reliability and less downtime for your setup. With an innovative design that accommodates various load conditions, this bearing stands out as an essential component for both industrial and commercial applications, making it suitable for a wide range of uses. Whether in motor applications or heavy duty machinery, this bearing promises to deliver consistent reliability and excellence.
Provides impressive protection against contaminants with its robust design
Enhances operational efficiency through reduced friction
Promotes extended equipment life with reliable performance
Ensures optimal fit for versatile applications across industries
Supports various load conditions for flexible usage options
Minimises maintenance needs contributing to lower operational costs
Facilitates smooth running to improve overall machinery performance
Related links
- SKF 6016-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD


