SNR 6016EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-295
- Mfr. Part No.:
- 6016EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£58.14
(exc. VAT)
£69.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.14 |
*price indicative
- RS Stock No.:
- 706-295
- Mfr. Part No.:
- 6016EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 39900N | |
| Dynamic Load Rating | 50100N | |
| Series | 601 | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 39900N | ||
Dynamic Load Rating 50100N | ||
Series 601 | ||
Limiting Speed 3100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for reliability and efficiency in various applications. This essential component offers radial contact and features a pressed steel cage, ensuring robust performance under demanding conditions. With contact Seals on both sides, it is designed to retain lubrication and protect against contaminants, prolonging the lifespan of the bearing. The bearing accommodates a dynamic load capacity of 50,100,000 mN, making it suitable for high-speed operations, while its mass of 0.84 kg reflects its solid construction. With optimal performance at operating temperatures between -30°C and 120°C, this bearing is a perfect choice for those seeking durability and functionality.
Robust radial contact design enhances stability and load distribution
Pressed steel cage supports reliable operation and longevity
Contact Seals on both sides retain lubrication and prevent contaminants
Dynamic load capacity of 50,100,000 mN suitable for high-speed applications
Mass of 0.84 kg indicates a strong and Durable construction
Operates efficiently within temperatures ranging from -30°C to 120°C
Min fillet radius of 1.1 mm ensures smooth installation and minimises stress concentrations
Mechanical limit speed of 18,600 °/s facilitates high-speed operations
Designed with minimal internal clearance for precise performance
Related links
- SNR 6016ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6016EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

