SNR 6011HVZZ 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-404
- Mfr. Part No.:
- 6011HVZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£54.12
(exc. VAT)
£64.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.12 |
*price indicative
- RS Stock No.:
- 706-404
- Mfr. Part No.:
- 6011HVZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 213kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.8kN | |
| Bore Type | Round | |
| Series | 6011H | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 213kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.8kN | ||
Bore Type Round | ||
Series 6011H | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for high-speed applications, offering unparalleled support and efficiency. This bearing features a pressed polyamide cage and shields on both sides, ensuring reliable performance and extended durability. Suitable for a variety of mechanical uses, it combines robust construction with precision engineering, making it an Ideal choice for those seeking to enhance the reliability and functionality of their equipment. With dynamic load capabilities and a well-calibrated radial clearance, this bearing stands out as a top-tier option for engineers and manufacturers alike.
Robust single row design ensures stable operation under various conditions
Pressed polyamide cage contributes to reduced weight and minimizes friction
Shields on both sides protect against contamination and extend bearing lifespan
Dynamic load capacity of 29,800,000 mN is suitable for demanding applications
Radial clearance class C3 allows for greater tolerance, accommodating thermal expansion
Min operating temperature as low as 223.15 °K ensures reliability in cold conditions
Max operating temperature up to 393.15 °K enhances performance in high-temperature environments
Mechanical limit speed reaches 72,000 °/s, suitable for high-speed machinery
Coefficient f0 of 15.4 enhances performance in mechanical applications
Designed for precise fit with min shoulder diameter of 61.5 mm, optimising load distribution
Related links
- SNR 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011EEC3 Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011EE Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD

