SNR 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 700-380
- Mfr. Part No.:
- 51211
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-380
- Mfr. Part No.:
- 51211
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 159kN | |
| Dynamic Load Rating | 69.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 159kN | ||
Dynamic Load Rating 69.5kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for precision functionality in demanding applications. It serves the critical purpose of handling axial loads while ensuring smooth operation and longevity. With an internal diameter of 55 mm and an external diameter of 90 mm, this bearing is designed to accommodate specific mechanical requirements, particularly in rotary systems. Its robust construction, combined with a Compact thrust bearing height of 25 mm, makes it a reliable choice for sustaining dynamic operational conditions, such as those encountered in industrial machinery and automotive systems. Designed with efficiency in mind, it successfully manages various performance parameters, promising increased durability and operational reliability.
Crafted from high-quality materials for enhanced durability and reliability
Dynamic axial load rating of 69,400,000 mN ensures it can handle heavy stresses
Static axial load rating of 159,000,000 mN provides excellent stability under no movement conditions
Operating temperature range allows for versatility in various environmental conditions
Minimum fillet radius of 1 mm facilitates ease of installation
Optimised over rolling frequencies ensure reduced vibration and noise during operation
Max shaft and housing fillet radius features improve housing design flexibility
Compact design effectively meets space constraints in assembly applications
Related links
- SNR 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011HVZZ 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011EEC3 Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011EE Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

