NTN 7014UCG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 706-369
- Mfr. Part No.:
- 7014UCG/GNP42
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£482.17
(exc. VAT)
£578.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.17 |
*price indicative
- RS Stock No.:
- 706-369
- Mfr. Part No.:
- 7014UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Contact Angle | 15° | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 53.5kN | |
| Series | 70 Series | |
| Limiting Speed | 20800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Contact Angle 15° | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 53.5kN | ||
Series 70 Series | ||
Limiting Speed 20800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing designed to excel in demanding applications. With an internal diameter of 70 mm and an external diameter of 110 mm, this bearing guarantees exceptional performance under varying loads and speeds. Its Advanced engineering ensures enhanced rigidity and reduced friction, making it Ideal for high-speed machinery. Built for reliAbility, it efficiently manages dynamic and static loads, while its precision class P42 reflects its Ability to maintain tight tolerances. This bearing is not just a component; it's a high-performance solution that ensures longevity and efficiency in your operations.
Designed for high precision and robust performance in angular contact applications
Internal diameter of 70 mm and external diameter of 110 mm for optimal fit
Precision class P42 for superior tolerances and reliability
Dynamic load capacity of 53,500,000 mN ensuring durability under stress
Static load capacity of 45,000,000 mN for added structural integrity
Oil lubrication limit speed of 124,800 °/s for high-speed applications
Grease lubrication limit speed of 78,000 °/s enhancing versatility
Radial rigidity of 545 N/μm minimizes deflection under load
Axial rigidity of 95.4 N/μm contributes to stability and performance
Min and max operating temperature ranges from 253.15 °K to 393.15 °K allow for varied environmental conditions
Related links
- NTN 7014UADG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7014 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width

