NTN 6208CM 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 705-968
- Mfr. Part No.:
- 6208CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.99 |
*price indicative
- RS Stock No.:
- 705-968
- Mfr. Part No.:
- 6208CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17800N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 32.5kN | |
| Series | 620 | |
| Bore Type | Round | |
| Limiting Speed | 1450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17800N | ||
Internal Clearance CM | ||
Dynamic Load Rating 32.5kN | ||
Series 620 | ||
Bore Type Round | ||
Limiting Speed 1450rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide exceptional radial contact, ensuring reliable performance in various applications. Its pressed steel cage maintains structural integrity while promoting efficient motion. Engineered with precision, this bearing is capable of handling dynamic loads of up to 32,500,000 mN, making it Ideal for high-performance environments. The internal diameter of 40 mm and external diameter of 80 mm ensure compatibility with a range of setups, while the minimal operating temperature of 233.15 °K guarantees reliability even in challenging conditions. With its robust construction and attention to thermal limits, this product stands as a dependable choice for industry professionals seeking durability and precision.
Low mass of 0.366 kg aids in lightweight applications without compromising strength
Operating temperature limits range from 233.15 °K to 393.15 °K, ensuring reliability across various conditions
Min shoulder diameter of 46.5 mm and max shoulder diameter of 73.5 mm support versatile installation
Designed with a pressed steel cage for improved stability and performance
Oil and grease lubrication limits of 60,000 °/s and 52,200 °/s respectively for versatile use cases
Fatigue limit load of 1,240,000 mN provides additional resilience against wear and tear
Related links
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNRC3/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD

