NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 704-345
- Mfr. Part No.:
- 6208ZC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£30.07
(exc. VAT)
£36.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.07 |
*price indicative
- RS Stock No.:
- 704-345
- Mfr. Part No.:
- 6208ZC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 17.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.7kN | |
| Series | 6208 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 17.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.7kN | ||
Series 6208 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional radial contact and high reliability in various applications. Featuring a pressed steel cage and a shield on one side, this bearing excels in efficiency while minimising maintenance requirements. Its robust construction and precise dimensions ensure optimal performance, accommodating a wide range of operational speeds and loads. Suitable for demanding environments, this bearing delivers impressive durability, while the versatile design offers compatibility with numerous industrial uses.
Internal diameter of 40 mm allows for versatile installation options
External diameter of 80 mm optimises load distribution and stability
Bearing width of 18 mm ensures a Compact design for space saving applications
Radial clearance class C3 provides increased operational reliability under various loads
Dynamic load rating of 30700000 mN guarantees high load bearing capacity
Static load rating of 17900000 mN ensures consistent performance even under heavy loads
Fatigue limit load of 810000 mN enhances durability and long service life
Dynamic performance is supported with reference thermal speed of 55800 °/s
Designed for operational temperatures ranging from 233.15 °K to 393.15 °K ensuring functionality in extreme conditions
Over rolling frequencies deliver reliable operation across various speeds enhancing efficiency
Related links
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNRC3/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208CM 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD

