NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£28.51

(exc. VAT)

£34.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.51

*price indicative

RS Stock No.:
704-347
Mfr. Part No.:
6208ZZC4/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

17.8kN

Dynamic Load Rating

32.5kN

Series

6208

Bore Type

Round

Limiting Speed

8700rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in a variety of mechanical applications. This robust bearing is designed to accommodate radial loads while providing efficient rotational motion, thanks to its pressed steel cage and dual side shields. With an internal diameter of 40 mm and an external diameter of 80 mm, it ensures a reliable fit in your assembly. Its construction enhances durability and reduces maintenance requirements, allowing for a smooth operational life. Ideal for industries demanding high reliability and low friction, this bearing excels in environments where performance is critical.

Internal diameter of 40 mm ensures compatibility with a wide range of applications

External diameter of 80 mm allows for substantial load-bearing capacity

Bearing width of 18 mm optimises space while maintaining strength

Radial clearance class C4 provides enhanced flexibility under pressure

Coefficient of 14 contributes to lower friction and extended wear

Grease lubrication limit speed of 52200 °/s guarantees high-speed performance

Minimum operating temperature of -40 °C and maximum of 150 °C ensure reliable operation in extreme conditions

Mass of 0.366 kg offers a lightweight solution without compromising robustness

Designed with shields on both sides for improved protection against contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy