NTN 6208LLUNRC3/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-260
- Mfr. Part No.:
- 6208LLUNRC3/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£43.43
(exc. VAT)
£52.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.43 |
*price indicative
- RS Stock No.:
- 699-260
- Mfr. Part No.:
- 6208LLUNRC3/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 6208 | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 6208 | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide reliable rotational performance in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage and integrated snap ring, ensuring stability and efficiency. The dual contact Seals on both sides enhance protection against contaminants, thereby extending the service life. With a combination of robust construction and Advanced design, its optimally suited for diverse industrial needs, thus offering a balance of strength and precision in motion.
Internal diameter of 40 mm allows for versatile installation options
External diameter of 80 mm accommodates a wide range of machinery
Bearing width of 18 mm promotes enhanced load distribution
Min and max groove positions (3.07 mm 3.28 mm) facilitate precise mounting
Equipped with contact Seals on both sides for superior dirt and moisture prevention
Radial clearance class C3 ensures optimal performance under varying conditions
Dynamic load capacity of 32500000 mN supports heavy duty applications
Static load capacity of 17800000 mN provides robust support
Fatigue limit load capability of 1240000 mN enhances reliability over time
Designed for a max operating temperature of 383.15 °K to withstand demanding environments
Related links
- NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUK/2AS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 5208SCZZ/2AS 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD

