NTN 5208SCZZ/2AS 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

Image representative of range

Subtotal (1 unit)*

£83.48

(exc. VAT)

£100.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.48

*price indicative

RS Stock No.:
706-615
Mfr. Part No.:
5208SCZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

30.2mm

Number of Rows

2

Internal Clearance

CN

Static Load Rating

29kN

Contact Angle

25°

Dynamic Load Rating

36.5kN

Limiting Speed

7100rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is expertly designed to provide reliable rotational performance in a variety of applications. With a robust internal diameter of 40 mm and an external diameter of 80 mm, these bearings accommodate varying load capacities while reducing friction and wear. Their precision class P0 ensures optimal performance under diverse operating conditions, making them an excellent choice for enhanced longevity and maintenance savings. Ideal for industrial applications, these bearings also support a dynamic load capacity of 36,500,000 mN, ensuring superior performance under heavy operational demands.

Double row design ensures increased load capacity and stability

Contact angle of 25° allows for efficient force distribution

Radial clearance class CN enhances operational durability

The mass of 0.631 kg offers a robust yet lightweight construction

Dynamic load capacity of 36,500,000 mN for heavy-duty applications

Static load capacity of 29,000,000 mN for optimal performance under stationary loads

Fatigue limit load rating of 1,700,000 mN ensures long-term reliability

Oil lubrication limit speed of 42,600 °/s maximises efficiency in high-speed applications

Min shoulder diameter specification supports precise fitting for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy