NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£81.28

(exc. VAT)

£97.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.28

*price indicative

RS Stock No.:
699-066
Mfr. Part No.:
63208LLU/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

30.16mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

17.8kN

Dynamic Load Rating

29.1kN

Bore Type

Round

Series

6320

Limiting Speed

5600rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver outstanding performance in various applications. Its robust construction features contact Seals on both sides, ensuring optimal protection against contaminants while maintaining lubrication. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is engineered for radial contact, making it Ideal for high-load situations or critical machinery components.

Optimised for radial contact, ensuring efficient load distribution

Made with a pressed steel cage for durability and lightweight performance

Features contact Seals on both sides to protect against dust and moisture

Dynamic load capacity of 29,100,000 mN offers superior strength

Static load capacity of 17,800,000 mN for enhanced safety under static conditions

Fatigue limit load of 810,000 mN ensures long-lasting reliability

Operating temperature range from -25°C to 110°C (248.15 °K to 383.15 °K) allows for versatile use

Designed with a minimum shoulder diameter of 46.5 mm for precise installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy