NTN 6003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 705-861
- Mfr. Part No.:
- 6003C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.58 |
*price indicative
- RS Stock No.:
- 705-861
- Mfr. Part No.:
- 6003C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3350N | |
| Dynamic Load Rating | 7.55kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 3334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3350N | ||
Dynamic Load Rating 7.55kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 3334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed for efficient radial contact in various applications. This product ensures optimal performance with a brushed steel cage that offers durability and reliability. The small internal diameter of 17 mm and external diameter of 35 mm, combined with a Compact bearing width of 10 mm, make it suitable for limited spaces while maintaining high load-carrying capacity. With functioning temperature limits ranging from -40°C to 120°C, this bearing demonstrates versatility, ensuring dependability across various industrial environments. Its precision engineering allows for reduced friction and improved longevity, making it Ideal for demanding conditions.
Compact design optimises space without compromising performance
Durable pressed steel cage enhances longevity and reliability
Optimised for radial contact, ensuring smooth operation
High dynamic load capacity of 7,550 N and static load capacity of 3,350 N
Fatigue limit load of 243 N ensures long-term performance
Min shoulder diameter of 19 mm and max shoulder diameter of 33 mm provide flexibility in fitment
Effective oil and grease lubrication limits ensure consistent performance under various conditions
Temperature tolerance between -40°C and 120°C allows for application in extreme environments
Related links
- NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLU/LP03 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

