NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 704-654
- Mfr. Part No.:
- 6003LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.96 |
*price indicative
- RS Stock No.:
- 704-654
- Mfr. Part No.:
- 6003LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.35kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 7.55kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.35kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 7.55kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 20000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly engineered to provide smooth rotational movement and reliability in demanding applications. Featuring a pressed steel cage and non-contact Seals on both sides, this bearing ensures minimal friction while maintaining robustness. Designed for use in a wide range of industrial environments, it excels under varying load conditions, making it a preferred choice for professionals seeking durability and efficiency. With a manageable internal diameter of 17 mm and an external diameter of 35 mm, this bearing meets the high-performance standards required for modern machinery.
Robust construction guarantees long-lasting performance under heavy loads
Pressed steel cage design enhances strength while minimising weight
Non-contact Seals provide effective protection against dust and moisture, ensuring optimal operation
Radial contact design allows for smooth and efficient rotation, reducing energy loss
Dynamic load capacity of 7,550 N ensures it can handle substantial forces with ease
Operating temperatures range widely from -25°C to 110°C, accommodating diverse environmental conditions
Compact dimensions allow for versatile applications in limited spaces
Low radial clearance promotes precision and stability during operation
Related links
- NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLU/LP03 1 Row Ball Bearing - 17 mm ID, 35 mm OD

