NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 699-977
- Mfr. Part No.:
- 16003C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.91 |
*price indicative
- RS Stock No.:
- 699-977
- Mfr. Part No.:
- 16003C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3350N | |
| Dynamic Load Rating | 7.55kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 3334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3350N | ||
Dynamic Load Rating 7.55kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 3334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing offers a robust solution for various application needs, ensuring smooth and reliable performance. Designed with precision, this bearing features a radial contact and a pressed steel cage, optimally suited for handling both radial and axial loads. Its Compact size, with an internal diameter of 17 mm and an external diameter of 35 mm, makes it Ideal for confined spaces, while the unique design minimizes friction and enhances durability. With the capability to endure dynamic loads up to 7,550,000 mN, this bearing ensures efficient operation even under demanding conditions. Its temperature tolerance from 233.15 K to 393.15 K further establishes its versatility across diverse environments.
Compact design suitable for limited space applications
Radial contact configuration ensures effective load distribution
Pressed steel cage enhances structural integrity and longevity
Capable of handling dynamic loads up to 7550000 mN for robust performance
Temperature tolerance from 233.15 K to 393.15 K allows for diverse operational environments
Min fillet radius of 0.3 mm facilitates smooth operation and reduces wear
Static load capacity up to 3350000 mN guarantees reliability under non moving conditions
Oil lubrication limit speed of 144000 °/s ensures optimal performance for high speed applications
Grease lubrication limit speed of 120000 °/s provides versatility in maintenance options
Radial clearance class C3 allows for operational adaptability in fluctuating conditions
Related links
- NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLU/LP03 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003DDUC3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD

