NTN 6003CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 705-862
- Mfr. Part No.:
- 6003CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.76 |
*price indicative
- RS Stock No.:
- 705-862
- Mfr. Part No.:
- 6003CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.35kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 7.55kN | |
| Series | 60 Series | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.35kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 7.55kN | ||
Series 60 Series | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered to offer exceptional performance in various applications, providing reliable radial contact and ensuring smooth operation. With its robust pressed steel cage design, this bearing excels in durability and efficiency, making it a valuable component for machinery requiring dependable performance. Its Compact design, featuring an internal diameter of 17 mm and an external diameter of 35 mm, allows for optimal space utilisation without compromising on strength or reliability. Suitable for a wide range of industrial applications, this bearing is built to withstand challenging conditions while maintaining its integrity and functionality.
Robust design ensures long-lasting performance under demanding conditions
Delivers excellent radial contact for improved load distribution
Pressed steel cage contributes to reduced friction and enhanced durability
Designed for optimal functionality with a minimum operating temperature of -40°C
Offers a dynamic load capacity of 7,550,000 mN, Ideal for heavy-duty applications
Facilitates easy installation with precision engineering for correct fitting
Optimised for both oil and grease lubrication, enhancing versatility in application
Lightweight construction at 0.039 kg aids in overall machinery efficiency
Related links
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF E2.6003-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

