NSK 6003DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

£4.04

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.04

*price indicative

RS Stock No.:
643-983
Mfr. Part No.:
6003DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3250N

Dynamic Load Rating

6600N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

13000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 17 mm bore diameter, 35 mm outer diameter, and 10 mm width, making it suitable for mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has a C3 internal clearance, providing enhanced protection against contaminants and retaining lubrication. With a basic dynamic load rating of 6,600 N and a static load rating of 3,250 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links