FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.46

*price indicative

RS Stock No.:
313-045
Mfr. Part No.:
6003-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

3250N

Dynamic Load Rating

6400N

Bore Type

Cylindrical

Series

60

Standards/Approvals

DIN 625-1

Limiting Speed

31000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
PT
The FAG Deep Groove Ball Bearing is engineered for performance and reliability in a wide range of applications. Designed with a single row configuration and a steel sheet metal cage, it delivers exceptional load handling capabilities while maintaining low friction. Its design incorporates both basic dynamic and static load ratings, ensuring a long service life. An excellent choice for manufacturers seeking to ensure operational efficiency, this bearing combines robustness with flexibility, facilitating seamless integration into existing systems.

Designed for high load capacities which ensuring reliability under stress

Greater radial internal clearance supports enhanced functionality

Not sealed offering flexibility for grease or oil lubrication options

Limited maintenance requirements promoting cost efficiency over time

Compact dimensions allow for easy integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy