FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 310-954
- Mfr. Part No.:
- 6003-2Z-L207-C3
- Brand:
- FAG
Subtotal (1 unit)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.48 |
*price indicative
- RS Stock No.:
- 310-954
- Mfr. Part No.:
- 6003-2Z-L207-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3250N | |
| Dynamic Load Rating | 6400N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3250N | ||
Dynamic Load Rating 6400N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 60 | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
Schaeffler Series 60 Deep Groove Ball Bearing, 17mm Bore, 35mm Outside Diameter - 6003-2Z-L207-C3
This deep groove ball bearing is designed for single-row rotary applications where Compact support and smooth motion are required. It operates with close internal clearance and is suitable for installations demanding shielded protection and high rev capacity. Materials and construction are selected to provide consistent rolling performance in assemblies that need a robust race interface.
Features and Benefits:
• C3 clearance provides controlled axial play for thermal expansion
• Shielded end design reduces contamination ingress during operation
• Steel cage offers stable ball guidance under dynamic load
• Dynamic load capacity of 6400 N allows sustained radial loading
• Limiting speed of 26,000 rpm supports high-speed rotational systems
• Shielded end design reduces contamination ingress during operation
• Steel cage offers stable ball guidance under dynamic load
• Dynamic load capacity of 6400 N allows sustained radial loading
• Limiting speed of 26,000 rpm supports high-speed rotational systems
Applications
• Used with small electric motors in industrial equipment
• Suitable for precision gearboxes requiring Compact bearings
• Ideal for spindle assemblies operating at high rotational speeds
• Can be used for conveyor idler shafts in limited spaces
• Used for robotics joints where smooth single-row support is needed
• Suitable for precision gearboxes requiring Compact bearings
• Ideal for spindle assemblies operating at high rotational speeds
• Can be used for conveyor idler shafts in limited spaces
• Used for robotics joints where smooth single-row support is needed
What is the bearings static load capability?
It has a static load rating of 3250 N, specifying its Ability to withstand non-rotating loads.
Which materials are used for the race and cage?
The running rings are MADE from bearing steel and the cage is formed from steel to maintain ball spacing.
How does the bore and outer diameter affect shaft fitting?
The bore measures 17 mm for cylindrical shafts and the outside diameter is 35 mm, defining shaft and housing interfacing dimensions.
What standard governs dimensional accuracy?
Dimensional and tolerance aspects conform to ISO 492:2023.
How many rows of balls does it contain and what is the internal arrangement?
It is a single-row deep groove configuration with deep-grooved races for combined radial and limited axial load handling.
Related links
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2Z-C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF E2.6003-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

